LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -40 °C
- RS Stock No.:
- 274-0274
- Mfr. Part No.:
- LKM101/K3
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$175.65
(exc. GST)
$193.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.65 |
*price indicative
- RS Stock No.:
- 274-0274
- Mfr. Part No.:
- LKM101/K3
- Brand:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | 4 to 20 mA | |
| Diameter | 44.5mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1000°C | |
| Series | LKM | |
| Depth | 26.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type 4 to 20 mA | ||
Diameter 44.5mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1000°C | ||
Series LKM | ||
Depth 26.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- CN
The LKMelectronic analog transmitter for various thermocouples according to DIN EN 60584 or DIN 43510. The temperature compensation takes place in the transmitter itself. Depending on the measuring range and thermocouple type, the temperature is adjusted in such a way that the temperature errors are minimized. Subsequent fine adjustment can be performed by means of span and zero controllers.
Operating temperature range -40 to 85 °C
Potting compound polyurethane
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V -40 °C
- LKMelectronic Type 232 Temperature Transmitter K Type Thermocouple Input 24V -40 °C
