LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc, 85 °C, -25 °C
- RS Stock No.:
- 274-0286
- Mfr. Part No.:
- LKM232/K2
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$396.04
(exc. GST)
$435.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.04 |
*price indicative
- RS Stock No.:
- 274-0286
- Mfr. Part No.:
- LKM232/K2
- Brand:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | 0/10 V | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1000°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type 0/10 V | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1000°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic analog transmitter for base metal thermocouples according to DIN EN 60584 and DIN 43710. The transmitter type 232 is designed for rail mounting. It has galvanic isolation between input and output. The transmitter is supplied from the factory calibrated to customer specifications. A span and zero controller enables subsequent fine adjustment.
Material polycarbonate
Clamping type screw terminals
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V -40 °C
