LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac, 85 °C, -40 °C

Subtotal (1 unit)*

$179.10

(exc. GST)

$197.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.10

*price indicative

RS Stock No.:
274-0290
Mfr. Part No.:
LKM102/K2
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

K Type Thermocouple

Output Type

0/10 V

Diameter

44.5mm

Minimum Temperature Input

0°C

Maximum Temperature Input

800°C

Series

LKM

Depth

26.5mm

Maximum Supply Voltage

26V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for thermocouples according to DIN EN 60584 and DIN43510. It is suitable for direct connection to evaluation devices with voltage input such as PLCs or AD converter cards in PCs. The thermoelectric voltage generated by the sensor is converted into an output signal of 0 to 10V. The temperature compensation takes place in the transmitter itself.

Short circuit proof

Zero and span controller

Reverse polarity protected

Temperature errors are minimized

Emission and noise immunity acc. To EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy