LKMelectronic LKM Temperature Transmitter PT1000 Input, 85 °C, -25 °C
- RS Stock No.:
- 274-0283
- Mfr. Part No.:
- LKM223/6
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$221.94
(exc. GST)
$244.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.94 |
*price indicative
- RS Stock No.:
- 274-0283
- Mfr. Part No.:
- LKM223/6
- Brand:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 100°C | |
| Series | LKM | |
| Depth | 53mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 100°C | ||
Series LKM | ||
Depth 53mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic analog transmitter for Pt100, Pt1000 temperature sensors according to DIN EN 60751. Events for mounting on the 35mm DIN-rail. The output signal is highly accurate temperature linear. The transmitter is delivered from the factory calibrated to customer specifications. A span and zero controller allows subsequent fine adjustment. The influence of lead resistances is largely eliminated by the use of a 3 wire circuit. A larger distance between sensor and transmitter is therefore possible without loss of accuracy. If possible, all three leads should be of the same length and have the same cross-section.
Material polycarbonate
Clamping type screw terminals
Related links
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter Type J Input 26V ac -25 °C
