LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc, 85 °C, -25 °C
- RS Stock No.:
- 274-0306
- Mfr. Part No.:
- LKM231/K1
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$401.87
(exc. GST)
$442.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.87 |
*price indicative
- RS Stock No.:
- 274-0306
- Mfr. Part No.:
- LKM231/K1
- Brand:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | K Type Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 800°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type K Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 800°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for various thermocouples according to DIN EN 60584 and DIN EN 43710. It converts the temperature dependent thermoelectric voltage of the sensors into a standard signal of 4 to 20mA. The temperature compensation of the reference junction is done in the transmitter itself. It has a galvanic isolation between input and output. The transmitter is delivered from the factory calibrated to customer specifications.
Zero and span controller
Voltage linear adjustment
Reverse polarity protected
Temperature errors are minimized
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
