Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 822-755
- Mfr. Part No.:
- F083453/ 650-C-RT0-00000-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$826.07
(exc. GST)
$908.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $826.07 |
*price indicative
- RS Stock No.:
- 822-755
- Mfr. Part No.:
- F083453/ 650-C-RT0-00000-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, UL | |
| Length | 48mm | |
| Series | 650 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, UL | ||
Length 48mm | ||
Series 650 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management and customisable interfaces, making it Ideal for diverse industrial applications. Its robust design ensures reliable performance in demanding environments.
Operator Interface with a large LCD display for easy viewing
Scrolling diagnostic messages configurable in multiple languages
Features a guided configuration for seamless parameter adjustment
Includes preventive maintenance capabilities with energy counters
Related links
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Analog 24V dc Temperature Controller
- Gefran 650 Faceplate 1 Output Analog 240V ac On-Off, PID
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
