Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-111
- Mfr. Part No.:
- F090713/ 650-C-D00-01030-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$923.53
(exc. GST)
$1,015.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.53 |
*price indicative
- RS Stock No.:
- 821-111
- Mfr. Part No.:
- F090713/ 650-C-D00-01030-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 650 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 650 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran control apparatus features an LCD Interface for intuitive operation, equipped with customisable diagnostics and Advanced configuration capabilities. Designed for precise temperature control, it enhances efficiency in automation applications.
Operator Interface includes a large LCD with colour customisation
Supports multiple temperature sensor types, including thermocouples and resistance thermometers
Programmable setpoint features allow for six ramp and hold steps
Integrated preventive maintenance diagnostics enhance reliability
- RS Stock No. 0821577
- Mfr. Part No. F080256/ 650-C-R00-10030-1-G
Each
$868.57
- RS Stock No. 0820622
- Mfr. Part No. F076016/ 650-C-RRR-01030-1-LFG
Each
$1,183.48
- RS Stock No. 0821483
- Mfr. Part No. F078733/ 1250-C-R00-10050-1-G
Each
$1,162.25
- RS Stock No. 0822459
- Mfr. Part No. F093194/ 650-C-R00-01011-1-G
Each
$1,009.78
Related links
- Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off












