Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 822-410
- Mfr. Part No.:
- F065667/ 650-C-RRR-00031-1-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,022.29
(exc. GST)
$1,124.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,022.29 |
*price indicative
- RS Stock No.:
- 822-410
- Mfr. Part No.:
- F065667/ 650-C-RRR-00031-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller is engineered for precision control in various applications. It features an intuitive Interface and configurable options, making it suitable for complex processes requiring accurate monitoring and management.
Operator Interface with large, customisable LCD display for enhanced usability
Guided configuration enables effortless programming, minimising downtime
Comprehensive diagnostics for real-time fault management and maintenance
Supports multiple input types, ensuring flexibility for diverse sensor requirements
- RS Stock No. 0821577
- Mfr. Part No. F080256/ 650-C-R00-10030-1-G
Each
$868.57
- RS Stock No. 0820622
- Mfr. Part No. F076016/ 650-C-RRR-01030-1-LFG
Each
$1,183.48
- RS Stock No. 0821173
- Mfr. Part No. F304204/ 650-C-RR0-10030-1-G
Each
$954.78
- RS Stock No. 0822758
- Mfr. Part No. F087298/ 650-C-DR0-00031-1-G
Each
$912.29
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller












