Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 822-761
- Mfr. Part No.:
- F087330/ 650-C-DR0-00000-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$761.08
(exc. GST)
$837.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.08 |
*price indicative
- RS Stock No.:
- 822-761
- Mfr. Part No.:
- F087330/ 650-C-DR0-00000-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a high-performance device designed for precise temperature control and automation. It enables streamlined operations across various applications, enhancing efficiency and reliability in industrial settings.
Operator Interface with large, customisable LCD display for easy visibility
Advanced tuning algorithms ensure stable and accurate control in demanding environments
Sixteen function blocks enable customised logic sequences for machine control
Configurable universal input accepts thermocouples, resistance thermometers, and linear inputs
- RS Stock No. 0822755
- Mfr. Part No. F083453/ 650-C-RT0-00000-1-G
Each
$826.07
- RS Stock No. 0820674
- Mfr. Part No. F072666/ 650-C-RR0-00101-1-LFG
Each
$1,046.00
- RS Stock No. 0821173
- Mfr. Part No. F304204/ 650-C-RR0-10030-1-G
Each
$954.78
- RS Stock No. 0822758
- Mfr. Part No. F087298/ 650-C-DR0-00031-1-G
Each
$912.29
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller












