Get a bulk buy discount
Add 5 more to save $170.80
View bulk pricing optionsSubtotal (1 unit)*
$192.99
(exc. GST)
$212.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $192.99 | - |
| 5 + | $158.83 | $170.80 |
*price indicative
- RS Stock No.:
- 124-1076
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Indicator | |
| Number of Inputs | 1 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac/dc | |
| Display Type | 7 Segment LED | |
| Maximum Voltage | 24V ac/dc | |
| Standards/Approvals | EN 60751, EN 61010-1:2010, EN60529, EN 61000-4-3, EN 61326-1:2012, CE marked | |
| IP Rating | IP20, IP65 | |
| Width | 35mm | |
| Length | 77mm | |
| Mount Type | Panel Mount | |
| Series | RS PRO | |
| Input Type | NTC | |
| Panel Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Indicator | ||
Number of Inputs 1 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac/dc | ||
Display Type 7 Segment LED | ||
Maximum Voltage 24V ac/dc | ||
Standards/Approvals EN 60751, EN 61010-1:2010, EN60529, EN 61000-4-3, EN 61326-1:2012, CE marked | ||
IP Rating IP20, IP65 | ||
Width 35mm | ||
Length 77mm | ||
Mount Type Panel Mount | ||
Series RS PRO | ||
Input Type NTC | ||
Panel Depth 61mm | ||
- COO (Country of Origin):
- TR
RS Pro Digital Temperature Indicator
RS Pro temperature indicator delivers temperature indication to industrial and commercial systems using NTC sensors. The indicator is easy to set up to meet your specific requirements.
Features and Benefits
• 35 x 77 mm in size
• Single NTC probe input
• -60 ˚C to 150˚C sensor operating range
• 0000 or 000.0 units displayed
• Temperature units ˚C or ˚F
• Sensor input offset setting
• Alarm/warning on display
• High and low alarm limits
• Max. and Min. measured value stored
• Simple operation and setup
• CE certified according to European norms.
Related links
- RS PRO EI2410 Panel Mount Temperature Indicator 1 Input 230V ac
- Eliwell EMPlus 600 Panel Mount Temperature Indicator 1 Input 230V ac Temperature Control
- RS PRO EI2041 Panel Mount Temperature Indicator 4 Input, 1 Output 230V ac
- Gefran 40T96 Panel Temperature Indicator 1 Input, 2 Output Relay 240V ac/dc Temperature Control
- Gefran 40T96 Front 3 Output Relay 240V ac Temperature Control
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input SSR 230V ac Type P PI On-Off
- Gefran Front Triac 20 to 240 Vac ±10% Analogue
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay 230V ac 10 x 24 Segment Advanced Programmer
