Gefran 650 DIN Controller 2 Input, 2 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 822-459
- Mfr. Part No.:
- F093194/ 650-C-R00-01011-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,009.78
(exc. GST)
$1,110.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.78 |
*price indicative
- RS Stock No.:
- 822-459
- Mfr. Part No.:
- F093194/ 650-C-R00-01011-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Mount Type | DIN | |
| Series | 650 | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 48mm | ||
Mount Type DIN | ||
Series 650 | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Compact and versatile solution designed for precise temperature management in industrial applications. It boasts Advanced programming functionalities and multiple output configurations, making it Ideal for controlled environments.
Operator Interface features an LCD display with extensive customisation options
Supports a variety of thermocouples and resistance thermometers for universal input
Includes a maximum of 12 programmable steps with adjustable ramp and hold times
Offers easy configuration through intuitive menus and guided set-up procedures
- RS Stock No. 0821577
- Mfr. Part No. F080256/ 650-C-R00-10030-1-G
Each
$868.57
- RS Stock No. 0821111
- Mfr. Part No. F090713/ 650-C-D00-01030-1-G
Each
$923.53
- RS Stock No. 0820674
- Mfr. Part No. F072666/ 650-C-RR0-00101-1-LFG
Each
$1,046.00
- RS Stock No. 0820735
- Mfr. Part No. F074250/ 650-R-R00-00030-1-LFG
Each
$846.06
Related links
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 3 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 24V dc Temperature Controller












