Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 822-758
- Mfr. Part No.:
- F087298/ 650-C-DR0-00031-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$912.29
(exc. GST)
$1,003.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $912.29 |
*price indicative
- RS Stock No.:
- 822-758
- Mfr. Part No.:
- F087298/ 650-C-DR0-00031-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 650 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Length 48mm | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 650 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran control system provides Advanced temperature regulation and monitoring. This device performs precise control functions with multiple output options to optimise system performance and efficiency in industrial applications.
Features:[
"Includes four relays with a maximum current rating of 5 A for robust control."
"Utilises a PID control strategy for stable and accurate temperature management."
"Offers multiple setpoint profiles, allowing for tailored performance."
"Incorporates Advanced diagnostics to identify and troubleshoot errors quickly."
"Allows for seamless communication via RS485 with Modbus RTU protocol."
]
- RS Stock No. 0821173
- Mfr. Part No. F304204/ 650-C-RR0-10030-1-G
Each
$954.78
- RS Stock No. 0821485
- Mfr. Part No. F078762/ 650-C-DR0-10030-1-G
Each
$954.78
- RS Stock No. 0820674
- Mfr. Part No. F072666/ 650-C-RR0-00101-1-LFG
Each
$1,046.00
- RS Stock No. 0822761
- Mfr. Part No. F087330/ 650-C-DR0-00000-1-G
Each
$761.08
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller












