Gefran 650 DIN Controller 1 Input, 4 Output Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-627
- Mfr. Part No.:
- F076159/ 650-C-RRR-00000-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$904.82
(exc. GST)
$995.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $904.82 |
*price indicative
- RS Stock No.:
- 820-627
- Mfr. Part No.:
- F076159/ 650-C-RRR-00000-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Width | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Length 48mm | ||
Width 48mm | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a precision device designed for robust temperature management in various industrial applications. Its Advanced capabilities ensure optimal control and monitoring of thermal processes.
Universal input configurable for thermocouples and resistance thermometers
Easy guided configuration for fast setup without power
Four output types available to suit diverse application needs
Advanced tuning algorithms for precise control and stability
- RS Stock No. 0822345
- Mfr. Part No. F091467/ 650-C-R00-10030-0-G
Each
$902.32
- RS Stock No. 0821467
- Mfr. Part No. F091538/ 650-C-R00-00031-0-LFG
Each
$923.53
- RS Stock No. 0822693
- Mfr. Part No. F064785/ 650-C-RR0-00031-0-G
Each
$946.05
- RS Stock No. 0821077
- Mfr. Part No. F086332/ 650-C-RRR-00101-0-G
Each
$1,126.00
Related links
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Analog 24V dc Temperature Controller
- Gefran 650 DIN Controller 3 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller












