Gefran 650 DIN Controller 1 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 24V dc Temperature Controller
- RS Stock No.:
- 822-065
- Mfr. Part No.:
- F060563/ 650-D-RRR-00000-1-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$837.31
(exc. GST)
$921.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $837.31 |
*price indicative
- RS Stock No.:
- 822-065
- Mfr. Part No.:
- F060563/ 650-D-RRR-00000-1-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 48mm | |
| Input Type | Current/Voltage | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE, UL | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 48mm | ||
Input Type Current/Voltage | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0820877
- Mfr. Part No. F067328/ 650-D-RR0-00031-1-G
- RS Stock No. 0822465
- Mfr. Part No. F093360/ 650-D-RR0-00101-1-G
- RS Stock No. 0822722
- Mfr. Part No. F065807/ 650-D-RRR-00000-0-G
- RS Stock No. 0821026
- Mfr. Part No. F069059/ 650-D-RRR-01011-1-G
Related links
- Gefran 650 DIN Controller 1 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 3 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 Faceplate 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)












