Gefran 650 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 820-611
- Mfr. Part No.:
- F075692/ 650-R-DR0-01030-1-LFG
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,056.01
(exc. GST)
$1,161.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,056.01 |
*price indicative
- RS Stock No.:
- 820-611
- Mfr. Part No.:
- F075692/ 650-R-DR0-01030-1-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller designed for precise temperature management. Its primary function is to offer intuitive control and monitoring for various industrial applications, ensuring optimal performance and energy efficiency.
Operator Interface with large, customisable LCD display for easy reading
Scrolling diagnostic messages provide comprehensive feedback in multiple languages
Guided setup allows for quick parameter configuration with minimal effort
Equipped with 16 function Block applications for enhanced flexibility
- RS Stock No. 0821693
- Mfr. Part No. F092400/ 650-R-RT0-00030-1-LFG
Each
$997.27
- RS Stock No. 0822372
- Mfr. Part No. F064069/ 650-R-RR0-00030-1-G
Each
$868.57
- RS Stock No. 0822070
- Mfr. Part No. F060574/ 650-R-RR0-00101-1-G
Each
$964.78
- RS Stock No. 0820664
- Mfr. Part No. F072450/ 650-R-RT0-00031-1-G
Each
$959.78
Related links
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 DIN Controller 1 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 240V ac Temperature Controller











