Gefran 650 Panel Mount PID Temperature Controller 3 Input, 3 Output Relay 240V ac On-Off, PID

N

Subtotal (1 unit)*

$992.27

(exc. GST)

$1,091.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$992.27

*price indicative

RS Stock No.:
820-607
Mfr. Part No.:
F075493/ 650-R-DR0-01030-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

240V ac

Controlled Phases

1

Digital Comms

RS485

Diagnostics

Heater Break Alarm, Loop Break

Maximum Voltage

250V ac

Display Type

LCD

Width

48mm

Length

80mm

IP Rating

IP65

Standards/Approvals

UL

Series

650

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

70mm

COO (Country of Origin):
IT
The Gefran controller is a sophisticated temperature management device that enables precise control of thermal processes through Advanced algorithms and user-focused programming features, ensuring operational efficiency and reliability.

Large customisable LCD Interface provides clear, user-friendly operation

Guided configuration allows for easy programming without power

Includes 12-step setpoint programmer for tailored temperature control

Supports various thermocouple and resistance inputs for versatile monitoring

Offers RS485 communication for seamless integration with existing systems

  • RS Stock No. 0820872
  • Mfr. Part No. F067290/ 650-R-RR0-00031-1-G
Each
$894.81
  • RS Stock No. 0822374
  • Mfr. Part No. F064071/ 650-R-RRR-00031-1-G
Each
$1,004.78
Each
$889.81
  • RS Stock No. 0822451
  • Mfr. Part No. F092865/ 650-R-RR0-00000-1-LFG
Each
$807.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy