Gefran 650 DIN Controller 1 Input, 3 Output Relay 240V ac Temperature Controller

Subtotal (1 unit)*

$743.57

(exc. GST)

$817.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$743.57

*price indicative

RS Stock No.:
821-159
Mfr. Part No.:
F095798/ 650-R-DR0-00000-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, UL

IP Rating

IP65

Width

48mm

Length

48mm

Series

650

Mount Type

DIN

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise temperature management in industrial applications, equipped with Advanced PID control for accurate performance.

Offers a user-friendly Interface with a large, customisable LCD display

Features configurable inputs for thermocouples, resistance thermometers, and linear sensors

Includes a powerful diagnostic system for identifying probe connection issues

Supports robust communication via RS485 in Modbus RTU for efficient data handling

  • RS Stock No. 0822070
  • Mfr. Part No. F060574/ 650-R-RR0-00101-1-G
Each
$964.78
  • RS Stock No. 0821693
  • Mfr. Part No. F092400/ 650-R-RT0-00030-1-LFG
Each
$997.27
  • RS Stock No. 0822372
  • Mfr. Part No. F064069/ 650-R-RR0-00030-1-G
Each
$868.57
  • RS Stock No. 0820664
  • Mfr. Part No. F072450/ 650-R-RT0-00031-1-G
Each
$959.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy