Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 822-372
- Mfr. Part No.:
- F064069/ 650-R-RR0-00030-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$868.57
(exc. GST)
$955.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.57 |
*price indicative
- RS Stock No.:
- 822-372
- Mfr. Part No.:
- F064069/ 650-R-RR0-00030-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Series | 650 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Series 650 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature regulation for intricate processes, designed to enhance efficiency and reliability. Its robust features ensure optimal performance in demanding environments.
Large customisable LCD display enhances user Interface
Guided configuration streamlines programming without power
Supports thermocouples and resistance thermometers for varied applications
Multiple outputs enable versatile control options for various setups
- RS Stock No. 0821693
- Mfr. Part No. F092400/ 650-R-RT0-00030-1-LFG
Each
$997.27
- RS Stock No. 0820664
- Mfr. Part No. F072450/ 650-R-RT0-00031-1-G
Each
$959.78
- RS Stock No. 0822070
- Mfr. Part No. F060574/ 650-R-RR0-00101-1-G
Each
$964.78
- RS Stock No. 0821159
- Mfr. Part No. F095798/ 650-R-DR0-00000-1-G
Each
$743.57
Related links
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller












