Gefran 650 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 822-070
- Mfr. Part No.:
- F060574/ 650-R-RR0-00101-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$964.78
(exc. GST)
$1,061.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $964.78 |
*price indicative
- RS Stock No.:
- 822-070
- Mfr. Part No.:
- F060574/ 650-R-RR0-00101-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for precision control in industrial applications, featuring user-friendly configuration and diverse input/output options.
Large, customisable LCD display ensures clear visibility under varying lighting conditions
Guided configuration allows for manual-free programming, enhancing usability
PID and ON/OFF control types provide versatility for different thermal management needs
Four relay outputs enable extensive control over connected devices
Robust diagnostics monitor system status, promptly alerting users to any issues
Supports a variety of thermocouple and resistance input configurations for vast compatibility
- RS Stock No. 0821159
- Mfr. Part No. F095798/ 650-R-DR0-00000-1-G
Each
$743.57
- RS Stock No. 0821693
- Mfr. Part No. F092400/ 650-R-RT0-00030-1-LFG
Each
$997.27
- RS Stock No. 0822372
- Mfr. Part No. F064069/ 650-R-RR0-00030-1-G
Each
$868.57
- RS Stock No. 0820664
- Mfr. Part No. F072450/ 650-R-RT0-00031-1-G
Each
$959.78
Related links
- Gefran 650 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 24V dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 Faceplate 2 Output Relay 240V ac On-Off, PID
- Gefran 650 DIN Controller 2 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 DIN Controller 1 Input, 3 Output Relay 240V ac Temperature Controller












