Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller

Subtotal (1 unit)*

$997.27

(exc. GST)

$1,097.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$997.27

*price indicative

RS Stock No.:
821-693
Mfr. Part No.:
F092400/ 650-R-RT0-00030-1-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

4

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

IP Rating

IP65

Width

48mm

Standards/Approvals

CE, UL

Length

48mm

Mount Type

DIN

Series

650

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller is an Advanced solution for precise thermal management, featuring PID control functionality to maintain desired settings effectively, ensuring optimal operational performance in various applications.

Customisable operator Interface with a large LCD display

Guided configuration for easy setup, even with power off

Sixteen function Block applications for flexible control sequences

Included alarm functions for preventive maintenance alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy