Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-509
- Mfr. Part No.:
- GRM-H-15-48-I-FB-0-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,454.27
(exc. GST)
$1,599.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,454.27 |
*price indicative
- RS Stock No.:
- 601-509
- Mfr. Part No.:
- GRM-H-15-48-I-FB-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Zc, Bf, Hsc, Pa, Ft | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Diagnostics | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS, UL, CE | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Zc, Bf, Hsc, Pa, Ft | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Diagnostics Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals RoHS, UL, CE | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran exceptional component is engineered to deliver outstanding reliability and performance in various industrial applications. With a robust design, it ensures precise control and monitoring, making it ideal for demanding environments. The innovative technology behind this device guarantees enhanced durability, allowing it to withstand harsh conditions while maintaining optimal operational efficiency. Perfectly suited for automation systems, it plays a critical role in maintaining process integrity and safety. This product stands out for its easy integration within existing frameworks, thus facilitating seamless upgrades and enhancing overall productivity.
Designed for precise and accurate measurements.
Offers excellent resistance to environmental factors.
Facilitates easy installation and maintenance.
Supports a wide range of applications across various industries.
Comes with a compact profile for space-efficient setups.
Ensures high-performance even under strenuous conditions.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
