Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-407
- Mfr. Part No.:
- F092962/ GRM-H-30-60-I-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,560.64
(exc. GST)
$1,716.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,560.64 |
*price indicative
- RS Stock No.:
- 601-407
- Mfr. Part No.:
- F092962/ GRM-H-30-60-I-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Firing Mode | Hsc, Bf, Pa, Zc, Ft | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | RoHS, UL, CE | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Firing Mode Hsc, Bf, Pa, Zc, Ft | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals RoHS, UL, CE | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is engineered to elevate your operational efficiency through precision and reliability. Designed with cutting-edge technology, it seamlessly integrates into various applications, offering unparalleled performance in demanding environments. The robust construction ensures that it withstands rigours while maintaining accuracy, making it an ideal choice for professionals who require dependability in their equipment. With an emphasis on user-friendliness, this product is not only efficient but also easy to install and operate, ensuring that you can focus more on your tasks rather than on complicated setups.
Exceptional durability to endure harsh operating conditions.
Designed for quick and easy installation to minimise downtime.
Optimised for high performance in industrial applications.
User-friendly interface facilitating effortless control.
Compact design allowing for flexible installation in confined spaces.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- IDC Tools
- RS PRO Power Cord, 2m
- Hand Saws
