RS PRO LCD Digital Panel Multifunction Meter for Voltage, Power Factor, Current, Frequency, 96 mm x 45 mm
- RS Stock No.:
- 558-891
- Brand:
- RS PRO
Subtotal (1 unit)*
$131.35
(exc. GST)
$144.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.35 |
*price indicative
- RS Stock No.:
- 558-891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Properties Measured | Voltage, Power Factor, Current, Frequency | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 96mm | |
| Depth | 96mm | |
| Cutout Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 60068-2-2, 60068-2-30, 61000-6-2 EMC, 61000-6-4, EN 60068-2-1, EN 60529, EN 61010-1, EN 61326 | |
| Meter Type | Multimeter | |
| Maximum Measurement | 10 A | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Properties Measured Voltage, Power Factor, Current, Frequency | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 96mm | ||
Depth 96mm | ||
Cutout Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 60068-2-2, 60068-2-30, 61000-6-2 EMC, 61000-6-4, EN 60068-2-1, EN 60529, EN 61010-1, EN 61326 | ||
Meter Type Multimeter | ||
Maximum Measurement 10 A | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Multi Function Panel Meter, 96 x 96 x 45 mm, 100 to 270 VAC/DC
The RS PRO Multi Function Panel Meter is a compact and efficient device designed for detailed measurement and analysis of electrical parameters. It provides real-time monitoring through a clear LED display, making it ideal for environments where precision and reliability are crucial. Its stylish design and robust functionality make it a valuable addition to any electrical measurement setup.
Features and Benefits
Ghost Display: Clear and understandable impressions for easy reading
96 x 96 x 45 mm Compact Design: Saves space and fits easily into various panels
Functional Menu Design with 4 Button: Simplifies navigation and operation
3x4 LED Display Screen: Provides clear visibility of measurements
IP54 Protection Class: Offers protection against dust and water splashes
Applications
Industrial automation
Electrical panels
Power distribution systems
Energy management
Additional Information
Approvals: EN 61326, 61000-6-4, 61000-6-2 EMC, EN 60529 Mechanic, EN 61010-1 Safety, EN 60068-2-1, 60068-2-2, 60068-2-30 Environmental
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 92 mm x 92 mm
- Socomec DIRIS B-30 LCD Digital Panel Multifunction Meter for Voltage Current Frequency
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Voltage Capacity Current, 45 mm x 92 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Lovato DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
