Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link

Subtotal (1 unit)*

$1,770.14

(exc. GST)

$1,947.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,770.14

*price indicative

RS Stock No.:
601-654
Mfr. Part No.:
GRM-H-60-48-I-FB-0-0-0-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

60A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

480V

Digital Comms

IO-Link

Controlled Phases

1

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Energy measurement

Yes

Diagnostics

Yes

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

UL, RoHS, CE

Length

137.8mm

Width

35mm

Mount Type

DIN Rail

Series

GRM-H

Input Type

Digital

COO (Country of Origin):
IT
The Gefran advanced product stands as a benchmark for precision and reliability in its class. Engineered with state-of-the-art technology, it caters to the diverse needs of modern industrial applications. The design marries functionality with innovation, ensuring optimal performance under varying conditions. Built to withstand the rigours of demanding environments, this product guarantees longevity and efficiency. Its user-friendly interface allows for effortless operation, ensuring that even complex tasks can be managed with ease. Designed to meet the highest performance standards, it is an essential tool for professionals seeking to enhance productivity. The result is a versatile solution that transforms challenges into opportunities, making it a cornerstone in any advanced toolkit.

Robust construction ensures durability in harsh working conditions.

User-friendly design facilitates quick and easy setup.

High precision in measurement enhances operational accuracy.

Versatile functionality caters to a wide range of applications.

Intuitive interface promotes seamless user interaction.

Compact size allows for easy integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy