Ambersil 400ml Grey Gloss Spray Paint

Bulk discount available

Subtotal (1 unit)*

$26.03

(exc. GST)

$28.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$26.03
6 - 11$25.48
12 +$24.88

*price indicative

RS Stock No.:
678-3124
Mfr. Part No.:
31653-AH
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Can Size

400ml

Colour

Grey

Finish

Gloss

CRC Spray Paint, 400sml Can size, Grey Colour - 31653-AH


This spray paint is an acrylic-based coating available in a convenient 400ml spray can. It features a gloss finish in grey, specifically RAL 7032, providing excellent coverage for various surfaces. Ideal for both industrial and domestic applications, its versatility makes it suitable across multiple sectors, including automotive and home improvement.

Features & Benefits


• Fast-drying formula allows for quick usage
• High UV resistance ensures colour longevity
• Excellent flexibility prevents chipping and cracking
• Long-lasting, glossy finish enhances appearance
• Free from heavy metals for safe use

Applications


• Used for protective coating on lacquered surfaces
• Suitable for automotive touch-ups and repairs
• Ideal for indoor and outdoor projects
• Frequently applied in industrial settings for equipment refinishing

What surface preparation is required before application?


It is important to clean, degrease, and dry the surface prior to spraying. Rust and scale should be removed with a wire brush, followed by the application of an anti-corrosion primer to enhance durability.

How long does it take for the paint to be touch-dry?


Under typical conditions of 20°C and 50% relative humidity, the paint becomes touch-dry within 20 minutes, allowing for efficient workflow.

Can this spray paint be used on multiple materials?


Yes, it adheres well to various materials, including metal, wood, glass, and certain plastics, making it versatile for different projects.

Related links