SAM Combination Ratchet Spanner 30 mm, 320mm Overall
- RS Stock No.:
- 262-5957
- Mfr. Part No.:
- 50A-30
- Brand:
- SAM
Subtotal (1 unit)*
$41.58
(exc. GST)
$45.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.58 |
*price indicative
- RS Stock No.:
- 262-5957
- Mfr. Part No.:
- 50A-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner | |
| Size | 30 mm | |
| Unit of Measure | Metric | |
| Overall Length | 320mm | |
| Finish | Bright | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 7738, ISO 3318, ISO 691, NF ISO 3318, NF ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner | ||
Size 30 mm | ||
Unit of Measure Metric | ||
Overall Length 320mm | ||
Finish Bright | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 7738, ISO 3318, ISO 691, NF ISO 3318, NF ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vallorbe combination wrenches are standard wrench for all ordinary applications. It is a combination of 2 heads with the same opening, enabling a fast approach tightening with the open-end head and powerful blocking.
Smooth finish for a comfortable grip
Flank-drive head with surface drive
Related links
- SAM Combination Ratchet Spanner 32 mm, 320 mm Overall
- BETA Combination Spanner 30 mm, 320 mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 394.89 mm Overall 1 3/16 in
- Facom Spanner 30 mm, 320 mm Overall
- SAM Combination Ratchet Spanner Bright Polished, 394.89 mm Overall 30 mm
- SAM Combination Ratchet Spanner 19 mm, 248.1 mm Overall
- SAM Combination Ratchet Spanner 10 mm, 158.9 mm Overall
- SAM Combination Ratchet Spanner 17 mm, 225.5 mm Overall
