BETA Combination Spanner 30 mm, 320mm Overall

Subtotal (1 unit)*

$357.22

(exc. GST)

$392.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.22

*price indicative

RS Stock No.:
234-6514
Mfr. Part No.:
42INOX 30
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

30 mm

Product Type

Combination Spanner

Head Type

Compact Ratchet

Material

420 Stainless Steel

Overall Length

320mm

Offset Angle

15°

Standards/Approvals

DIN 3113 - UNI ISO 7738

RoHS Status: Exempt

The BETA combination spanner has open and offset ring It has 30x30 mm size. It has 320 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.

Compact heads

High resistance to corrosion

Avoids improper rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy