SAM Double Ended Open Spanner Metric, 255mm Overall

Subtotal (1 unit)*

$89.48

(exc. GST)

$98.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.48

*price indicative

RS Stock No.:
221-4282
Mfr. Part No.:
100F-19X22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

19 x 22 mm

Unit of Measure

Metric

Sub Type

Open End Spanner

Product Type

Double Ended Open Spanner

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

255mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM long wrench for powerful tightening of tubing connector nuts has 12-point box-end with slotted head. It has size of 19 x 22 mm.

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy