Facom Ratchet Spanner 16 x 17 - 18 x 19 mm, 230mm Overall
- RS Stock No.:
- 188-3891
- Mfr. Part No.:
- 64C.S2
- Brand:
- Facom
Subtotal (1 unit)*
$109.59
(exc. GST)
$120.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 215 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.59 |
*price indicative
- RS Stock No.:
- 188-3891
- Mfr. Part No.:
- 64C.S2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Spanner | |
| Sub Type | Double Ended | |
| Size | 16 x 17 - 18 x 19 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 230mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Spanner | ||
Sub Type Double Ended | ||
Size 16 x 17 - 18 x 19 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 230mm | ||
Finish Satin Chrome | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Straight multi-opening ratchet ring wrenches: highly versatile wrenches = 4 dimensions per wrench. Saves weight: 1 single wrench in the tool box instead of 4.
4 metric dimensions per wrench: - 64C.S1: 8x10 - 12x13 mm. - 64C.S2: 16x17 - 18x19 mm.
Compact ratchet mechanism and reversible by lever.
Increment 5°.
Presentation: satin chrome finish.
Related links
- Facom Ratchet Ring Spanner 16 x 18 mm, 210 mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230 mm Overall
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Facom MOD.97 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 - 18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x
- Facom Ratchet Spanner 1/4 in 115 mm Overall
