SAM Combination Ratchet Spanner 10 mm, 158.9mm Overall
- RS Stock No.:
- 262-5961
- Mfr. Part No.:
- 50-C-10
- Brand:
- SAM
Subtotal (1 unit)*
$48.04
(exc. GST)
$52.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.04 |
*price indicative
- RS Stock No.:
- 262-5961
- Mfr. Part No.:
- 50-C-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Overall Length | 158.9mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 3318, ISO 1711-1, NF ISO 7738, ISO 691, ISO 3318, DIN 3113, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Overall Length 158.9mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 3318, ISO 1711-1, NF ISO 7738, ISO 691, ISO 3318, DIN 3113, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe combination ratchet wrenches are twice as resistant on the open-end side and twice as fast on the eye side. It has SAM Surface Drive profile to protect the nuts. Body slightly longer and head slightly thicker to finalise tightening or carry o
Wrench tilted at 15° with smooth shape for a comfortable grip
Rotation direction reversal by lever built into the body of the wrench
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 158.9 mm Overall 25/64 in
- SAM Combination Ratchet Spanner 14 mm, 190.6 mm Overall
- SAM Combination Ratchet Spanner 12 mm, 171.3 mm Overall
- SAM Combination Ratchet Spanner 15 mm, 199.5 mm Overall
- SAM Combination Ratchet Spanner 18 mm, 236.6 mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 417.5 mm Overall 1 17/64 in
- SAM Combination Ratchet Spanner Bright Polished, 149.4 mm Overall 9 mm
- SAM Combination Ratchet Spanner Bright Polished, 394.89 mm Overall 30 mm
