Subtotal (1 unit)*
$103.38
(exc. GST)
$113.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.38 |
*price indicative
- RS Stock No.:
- 279-0919
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wrench Type | Combination Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| Overall Length | 230mm | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wrench Type Combination Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
Overall Length 230mm | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Ratchet Ring Spanner – Double Ended - 16 mm, 17 mm, 18 mm, 19 mm
Introducing the RS PRO 4-in-1 Ratchet Ring Double-Ended Spanner, a versatile and indispensable tool for any professional or DIY enthusiast. Designed to simplify your toolkit, this innovative spanner combines four essential sizes—16 mm, 17 mm, 18 mm, and 19 mm—into one sleek, space-saving tool. With fewer tools required, youll save money, reduce weight, and free up space in your toolbox, making it an ideal choice for those who work in demanding environments.
Equipped with a high-quality 72-tooth ratchet mechanism, this spanner ensures smooth, efficient operation even in confined spaces. The compact design allows easy manoeuvring in tight, hard-to-reach areas, while the 15° angled ring head provides better leverage and precision. Its reversible feature, operated by a simple lever, adds even more flexibility to your work, enabling quick changes in direction without needing to reposition the tool.
The RS PRO combination ratchet spanner is practical and built for durability and style, featuring a mirror-finished exterior thats as tough as it is sleek. Whether working offsite at height, or in tight quarters where carrying a full toolbox is impractical, this 4-in-1 spanner is the ultimate go-to tool.
Features and Benefits
Applications
Related links
- RS PRO Combination Ratchet Spanner, 425 mm Overall
- RS PRO Combination Ratchet Spanner, 108 mm Overall
- RS PRO Combination Ratchet Spanner, 238 mm Overall
- RS PRO Combination Ratchet Spanner, 232 mm Overall
- RS PRO Combination Ratchet Spanner, 158 mm Overall
- RS PRO Combination Ratchet Spanner, 189 mm Overall
- RS PRO Combination Ratchet Spanner, 285 mm Overall
- RS PRO Combination Ratchet Spanner 13 mm, 180 mm Overall
