SAM Combination Ratchet Spanner 17 mm, 225.5mm Overall
- RS Stock No.:
- 270-3366
- Mfr. Part No.:
- 50-R-17
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3366
- Mfr. Part No.:
- 50-R-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 17 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Overall Length | 225.5mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691 NF ISO 1711-1 NF ISO 3318 NF ISO 7738 ISO 691 ISO 3318 ISO 1711-1 DIN ISO 1711-1 ISO 7738 DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 17 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Overall Length 225.5mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691 NF ISO 1711-1 NF ISO 3318 NF ISO 7738 ISO 691 ISO 3318 ISO 1711-1 DIN ISO 1711-1 ISO 7738 DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Combination ratchet wrenches with stop has bright polished finish. Equipped with the STOP system and making it possible to press perfectly on the nut and avoid any accidental nut movement when handling the spanner. Makes it easier to work more the
Spanner angled at 15 degree to allow you to pass your hand
Ergonomic spanner with smooth shape for hand comfort
Reversal of the rotation direction by lever integrated in the body of the spanner
SAM Surface Drive profile to protect the nuts
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5 mm Overall 43/64 in
- SAM Combination Ratchet Spanner 19 mm, 248.1 mm Overall
- SAM Combination Ratchet Spanner 14 mm, 190.6 mm Overall
- SAM Combination Ratchet Spanner 11 mm, 165.3 mm Overall
- SAM Combination Spanner 17 mm, 198 mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 417.5 mm Overall 1 17/64 in
- SAM Combination Ratchet Spanner Chrome Polished, 206 mm Overall 15 x 17 mm
- SAM Combination Ratchet Spanner 10 mm, 158.9 mm Overall
