Facom Spanner 30 mm, 320mm Overall

Subtotal (1 unit)*

$454.14

(exc. GST)

$499.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.14

*price indicative

RS Stock No.:
235-0092
Mfr. Part No.:
440.30SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Size

30 mm

Unit of Measure

Metric

Material

Beryllium Copper

Overall Length

320mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.

Double ended

Metric size 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy