GearWrench Combination Spanner 36 mm, 507mm Overall
- RS Stock No.:
- 187-5281
- Mfr. Part No.:
- 81840
- Brand:
- GearWrench
Subtotal (1 unit)*
$93.99
(exc. GST)
$103.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.99 |
*price indicative
- RS Stock No.:
- 187-5281
- Mfr. Part No.:
- 81840
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Head Type | 12 Point Hexagonal | |
| Material | Alloy Steel | |
| Overall Length | 507mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Head Type 12 Point Hexagonal | ||
Material Alloy Steel | ||
Overall Length 507mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
GearWrench 81840 Metric 36mm 12 Point Long Pattern Satin Combination Spanner
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
Features and Benefits
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Satin finish for corrosion protection and simple cleaning
Meets or exceeds ASME specifications
Length Format: Long
Finish: Satin Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Drive Type: 12 Point
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Satin finish
Related links
- Facom Combination Spanner 36 mm, 440 mm Overall
- Bahco Combination Spanner 36 mm, 435 mm Overall
- Bahco Combination Spanner 36 mm, 410 mm Overall
- SAM Combination Spanner 36 mm, 350 mm Overall
- Ega-Master Combination Spanner 36 mm, 340 mm Overall
- BETA Combination Spanner 36 mm, 360 mm Overall
- Wera Combination Spanner 36 mm, 460 mm Overall
- SAM Combination Spanner 36 mm, 468 mm Overall
