SAM Combination Ratchet Spanner Bright Polished Height Safe, 394.89mm Overall 30 mm

Subtotal (1 unit)*

$304.17

(exc. GST)

$334.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.17

*price indicative

RS Stock No.:
270-3354
Mfr. Part No.:
50-C-30-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

Size

30 mm

Material

Chrome Vanadium Steel

Overall Length

394.89mm

Finish

Bright Polished

Height Safe

Yes

Offset Angle

15°

Standards/Approvals

NF ISO 691, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Ratchet combination spanners body is slightly longer and head slightly thicker to finalise tightening or carry out powerful unblocking. 72 tooth ratchet system with a return angle of 5 degree avoids damaging the nuts and the risks of slipping.

Twice as resistant on the open-end side

Twice as fast on the eye side

Bright polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy