Wera Adjustable Spanner, 161mm Overall Ergonomic
- RS Stock No.:
- 827-695
- Mfr. Part No.:
- 05020330001
- Brand:
- Wera
Subtotal (1 unit)*
$173.65
(exc. GST)
$191.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.65 |
*price indicative
- RS Stock No.:
- 827-695
- Mfr. Part No.:
- 05020330001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Spanner | |
| Jaw Capacity | 7 → 13 mm | |
| Product Type | Adjustable Spanner | |
| Handle Type | Ergonomic | |
| Overall Length | 161mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Spanner | ||
Jaw Capacity 7 → 13 mm | ||
Product Type Adjustable Spanner | ||
Handle Type Ergonomic | ||
Overall Length 161mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6006 Cutting-edge self-setting double spanner designed for ease and efficiency in fastening tasks. This versatile tool automatically and continuously grips hexagon screws and bolts in a range of sizes, making it an essential addition to any toolkit. With its unique lever mechanism, the spanner prevents slippage and ensures superior protection against damage to screw heads, while its integrated ratchet functionality allows for fast and reliable screw driving without the need to remove the tool. The clever design enables a remarkable return angle of just 30°, facilitating use in confined spaces, thus offering both precision and convenience in every application.
Automatically and continuously adjusts to fit hexagon screw heads and bolts, eliminating the need to fumble for the right size
Lever mechanism reduces the risk of slippage and prevents damaging the screw head
Mechanical ratchet feature ensures fast and consistent screw driving without the hassle of removing the spanner
Return angle of only 30° permits effective use in tight spaces for increased accessibility
Parallel jaws securely clamp the fastener, enhancing grip and reducing the chance of rounding the edges
Related links
- Wera Adjustable Spanner 13 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 19 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 32 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 10 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 13 to 16 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 19 to 24 mm Jaw Capacity, Soft Grip Handle
- Wrenches
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
