BETA, 45 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Ergonomic Handle
- RS Stock No.:
- 616-616
- Mfr. Part No.:
- 111E 380
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$217.22
(exc. GST)
$238.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.22 |
*price indicative
- RS Stock No.:
- 616-616
- Mfr. Part No.:
- 111E 380
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 45 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 380mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 45 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 380mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Adjustable wrench with scale is a precision-engineered tool designed for versatile fastening on a single nut or bolt. Its sliding jaw adjusts smoothly via a central roll, while the integrated scale marked in both millimeters and inches provides quick size reference.
Designed for one fastener with adjustable jaw and scale
Matt chrome plated finish for improved scale visibility
Made from high performance alloy steel with special heat treatment
Large handle for optimized grip and comfort
Related links
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 34 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 54 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 62 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 40 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 15 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 24 mm Jaw Capacity, Ergonomic Handle
