SAM Slogging Spanner Metric, 190mm Overall
- RS Stock No.:
- 221-4363
- Mfr. Part No.:
- 108-36
- Brand:
- SAM
Subtotal (1 unit)*
$182.70
(exc. GST)
$200.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.70 |
*price indicative
- RS Stock No.:
- 221-4363
- Mfr. Part No.:
- 108-36
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Sub Type | Slogging Spanner | |
| Size | 36 mm | |
| Product Type | Slogging Spanner | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 190mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Sub Type Slogging Spanner | ||
Size 36 mm | ||
Product Type Slogging Spanner | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 190mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM ring slugging wrench used forged from chrome steel. It has 12 bihex opening with 30° intervals. It is perfect for nuts locking in high mechanical factories and used with a sledge hammer, a hammer or a jack-hammer. It has inner diameter of 36 mm.
Ultra-resistant wrench
Related links
- SAM Slogging Spanner Metric, 190 mm Overall
- SAM Slogging Spanner Metric, 165 mm Overall
- SAM Slogging Spanner Metric, 225 mm Overall
- SAM Slogging Spanner Metric, 180 mm Overall
- SAM Slogging Spanner Metric, 205 mm Overall
- SAM Double Ended Open Spanner Metric, 190 mm Overall
- Bahco Single Ended Open Spanner Metric, 190 mm Overall
- BETA Double Ended Open Spanner Metric, 190 mm Overall
