Wera, 13 → 16 mm Jaw Capacity Adjustable Spanner, 188mm Overall, Soft Grip Handle
- RS Stock No.:
- 224-5737
- Distrelec Article No.:
- 302-16-025
- Mfr. Part No.:
- 05020103001
- Brand:
- Wera
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$197.19
(exc. GST)
$216.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $197.19 |
| 5 + | $162.27 |
*price indicative
- RS Stock No.:
- 224-5737
- Distrelec Article No.:
- 302-16-025
- Mfr. Part No.:
- 05020103001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Jaw Capacity | 13 → 16 mm | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 188mm | |
| Handle Type | Soft Grip | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Jaw Capacity 13 → 16 mm | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Overall Length 188mm | ||
Handle Type Soft Grip | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6004 Joker M self-setting spanner
Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning.
The adjustable Joker 6004 covers all metric and imperial dimensions in the respective field of application
Automatic and continuous grip of hexagon screws and bolts
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
6004 Joker M self-setting spanner, 13-16 x 1/2-5/8" x 188 mm
Automatic and continuous grip of hexagon screws and bolts
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screw driving without removing the wrench thanks to mechanical ratchet function
Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
Related links
- Wera Adjustable Spanner 19 to 24 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 10 mm Jaw Capacity, Soft Grip Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Comfort Grip Handle
- Avit Adjustable Wrench 30 mm Jaw Capacity, Soft Grip Handle
- Avit Adjustable Wrench 30 mm Jaw Capacity, Soft Grip Handle
- SAM Ratchet Combination Spanner 15/16mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/8in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Ratchet Handle
