Wiha Spanner, 233mm Overall
- RS Stock No.:
- 272-6616
- Distrelec Article No.:
- 302-15-785
- Mfr. Part No.:
- 44665
- Brand:
- Wiha
Subtotal (1 unit)*
$278.78
(exc. GST)
$306.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.78 |
*price indicative
- RS Stock No.:
- 272-6616
- Distrelec Article No.:
- 302-15-785
- Mfr. Part No.:
- 44665
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Jaw Capacity | Sizes from 8 mm → 19 mm in the set (each spanner is single-size, e.g., 8 mm, 9 mm, etc.) | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 233mm | |
| Non-Sparking | No | |
| Standards/Approvals | Based on DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Jaw Capacity Sizes from 8 mm → 19 mm in the set (each spanner is single-size, e.g., 8 mm, 9 mm, etc.) | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 233mm | ||
Non-Sparking No | ||
Standards/Approvals Based on DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wiha Tools ring ratchet open-ended spanner set is with the leverage action, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine tooting with 72 teeth, offering a short return angle and highest comfort.
Based on DIN 3113
Eminently suitable for working in confined spaces
With a convenient holder for clearly arranged storage and easy withdrawal
Related links
- Wiha Spanner, 233 mm Overall
- BETA Combination Spanner, 233 mm Overall
- BETA Combination Spanner 19 x 19 mm, 233 mm Overall
- BETA Combination Spanner 3/4 in, 233 mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 233 mm Overall 17 mm
- Wiha Standard 115 mm Blade, 233 mm Overall
- Facom Combination Spanner 21 mm, 233 mm Overall
- Facom Flare Nut Spanner 22 mm, 233 mm Overall
