Wera, 19 → 24 mm Jaw Capacity Adjustable Spanner, 256mm Overall, Soft Grip Handle

Subtotal (1 unit)*

$230.56

(exc. GST)

$253.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.56

*price indicative

RS Stock No.:
224-5739
Distrelec Article No.:
302-16-026
Mfr. Part No.:
05020104001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Adjustable Spanner

Wrench Type

Adjustable Spanner

Jaw Capacity

19 → 24 mm

Overall Length

256mm

Handle Type

Soft Grip

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

6004 Joker XL self-setting spanner


Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning.

The adjustable Joker 6004 covers all metric and imperial dimensions in the respective field of application

Automatic and continuous grip of hexagon screws and bolts

Lever mechanism when gripping avoids slipping and damage

Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function

Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth

6004 Joker XL self-setting spanner, 19-24 x 3/4-15/16" x 256 mm

Automatic and continuous grip of hexagon screws and bolts

Lever mechanism when gripping avoids slipping and damage

Fast and consistent screw driving without removing the wrench thanks to mechanical ratchet function

Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy