Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 260V ac Control

Subtotal (1 unit)*

$156.87

(exc. GST)

$172.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.87

*price indicative

RS Stock No.:
601-818
Mfr. Part No.:
F036948/ GQ-25-24-A-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

25A

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran solid state relay provides reliable operation for a variety of industrial applications, delivering efficient control of electrical loads. Designed with advanced zero-crossing technology, the relay ensures that switching occurs precisely at the voltage zero crossing point, minimising electrical noise and extending the life of the relay. Built for robustness, it offers exceptional switching speed and high overvoltage protection, making it ideal for demanding environments. The compact design of the relay allows for easy integration into various electrical systems, enabling streamlined installation processes. With its high insulation ratings and durable build quality, this solid state relay guarantees optimum performance and safety, enhancing the reliability of your automation systems.

Offers zero-crossing switching for reduced electrical interference.

Designed to handle high-value transitory applications effectively.

Suitable for both inductive and resistive loads.

Features a compact form factor for easy integration.

Provides high insulation resistance to enhance safety.

Includes a visual indicator for operational status.

Compatible with a range of control voltages, ensuring flexibility.

Built to withstand adverse environmental conditions.

Equipped with built-in overvoltage protection for enhanced reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy