Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 260V ac Control
- RS Stock No.:
- 601-819
- Mfr. Part No.:
- F036949/ GQ-50-24-A-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$220.27
(exc. GST)
$242.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.27 |
*price indicative
- RS Stock No.:
- 601-819
- Mfr. Part No.:
- F036949/ GQ-50-24-A-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, File E243386, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, File E243386, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series single-phase solid-state relay is engineered for optimal efficiency and reliability in a range of industrial applications. Built with state-of-the-art zero-crossing technology, this relay ensures smooth transitions between states, enhancing performance and lifespan. It supports a wide control voltage range, making it adaptable for various setups. The product is designed to handle substantial current loads, standing firm against demanding conditions while providing precise control. With a robust isolation rating and thermal management capabilities, this device is an ideal choice for controlling resistive, inductive, and capacitive loads in environments where accuracy and safety are paramount. Its compact design allows for easy integration into existing systems, making it a versatile solution for manufacturers seeking dependable control solutions without compromising on quality.
Delivers highly efficient zero-cross switching to reduce electrical noise.
Supports both AC and DC control voltages for enhanced versatility.
Designed with a substantial overvoltage protection for improved safety.
Utilises a compact form factor suited for space-constrained installations.
Backed by rigorous safety standards for reliable industrial compliance.
Optimised for applications in packaging machinery and industrial ovens.
Features a green LED indicator to signal relay operation status.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
