Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 260V ac Control

Subtotal (1 unit)*

$267.83

(exc. GST)

$294.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.83

*price indicative

RS Stock No.:
601-820
Mfr. Part No.:
F036950/ GQ-90-24-A-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

90A

Mount Type

Surface

Maximum Load Voltage

240V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

44.5mm

Length

58mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 File E243386

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered for high-performance switching in industrial applications. Designed to handle substantial currents with efficiency, this single-phase relay features zero crossing technology that enhances operational reliability while reducing electrical noise. The GQ-90 model, with its versatile control voltage capabilities, ensures seamless integration into various systems, making it a preferred choice for demanding environments such as plastic extrusion and industrial ovens. Its robust construction not only supports resilience against high transitory conditions but also guarantees stringent protection measures through built-in isolation standards. This relay is suitable for applications that require fast switching speeds and high durability, ensuring consistent performance even in harsh conditions.

Zero crossing technology enhances system performance and reduces EMI.

High protection levels ensure safety in diverse working environments.

Operates efficiently under varied load conditions, supporting inductive, resistive, and capacitive loads.

Compact design optimises space, making installation versatile and convenient.

Integrated LEDs provide visual indication of relay activation status.

Robust thermal management capabilities ensure reliable operation under high current loads.

Suitable for control voltage configurations between 20 to 260 Vac/Vcc, accommodating various system requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy