Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$134.72

(exc. GST)

$148.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.72

*price indicative

RS Stock No.:
600-786
Mfr. Part No.:
F040949/ GQ-25-24-D-1-2
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

240V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

Terminal Type

Screw

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran high-performance product stands out for its capability to deliver precision and reliability in demanding industrial environments. Designed for optimal efficiency, it offers advanced technology that enhances operational productivity while ensuring reduced downtime. With a robust construction that withstands various external factors, this product is tailored for versatility across diverse applications. It is an ideal choice for professionals seeking a solution that combines exceptional performance with ease of use, making it a staple in any serious technician's toolkit. The integration of innovative features ensures that it meets the challenges of modern industry easily, thereby setting a new standard.

Offers exceptional environmental resistance for reliable operation in harsh conditions.

Features an intuitive interface for simplified management and enhanced user experience.

Utilises advanced sensor technology for accurate measurements and output.

Designed for easy installation and maintenance, saving time and resources.

Boasts compatibility with various systems, ensuring flexibility in application.

Provides scalability options to adapt to changing operational needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy