Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$120.42

(exc. GST)

$132.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.42

*price indicative

RS Stock No.:
601-925
Mfr. Part No.:
F042543/ GQ-25-24-D-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Load Voltage

20V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

13mm

Length

11mm

Standards/Approvals

File E243386, UL508, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2, EN 61000-6-4, EN 61010-1

Output Type

Thyristor

Capacitance

8pF

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is designed to provide reliable, high-performance switching for industrial applications. This model features advanced zero-crossing technology, ensuring efficient switching and extending the lifespan of connected loads. With a robust design that can handle demanding conditions, it is ideal for a variety of uses including packaging machinery, thermoforming, and plastic extrusion lines, making it essential for enhancing automation in modern industries.

Zero crossing functionality enhances switching efficiency.

Designed for high-load applications, providing durability.

Offers a compact design suitable for space-constrained environments.

Built with a green LED indicator for easy operational status monitoring.

Protective measures against overheating ensure safety and reliability.

Can accommodate various control voltages for versatile integration.

Developed for resistive, inductive, and capacitive loads.

Low power consumption contributes to energy savings in operations.

High insulation voltage guarantees safe operation under extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy