Chemtronics Metal Oxide Thermal Grease, 0.63 W/mK, Tube
- RS Stock No.:
- 277-8200
- Mfr. Part No.:
- CT40-5
- Brand:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.80
(exc. GST)
$66.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 254 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $60.80 |
| 5 - 9 | $60.19 |
| 10 + | $59.22 |
*price indicative
- RS Stock No.:
- 277-8200
- Mfr. Part No.:
- CT40-5
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Thermal Grease | |
| Thermal Conductivity | 0.63W/mK | |
| Package Size | 142 g | |
| Physical State | Paste | |
| Dispensing Method | Tube | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Chemical Component | Metal Oxide | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Thermal Grease | ||
Thermal Conductivity 0.63W/mK | ||
Package Size 142 g | ||
Physical State Paste | ||
Dispensing Method Tube | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Chemical Component Metal Oxide | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Heat Sink Grease
Heat sink grease gives excellent thermal conductivity
Will not dry out, harden or melt
Maximises heat transfer between circuit components & heat sinks
- RS Stock No. 7259975
- Mfr. Part No. TCOR75S
Each
$140.43
Related links
- Electrolube Metal Oxide Thermal Grease Tube
- Electrolube Metal Oxide Thermal Grease Tube
- RS PRO Zinc Oxide Thermal Grease Tube
- RS PRO Metal Oxide 2.9 W/mK, Tube
- Chemtronics Zinc Oxide Thermal Grease, 0.71 W/mK
- RS PRO Metal Oxide 0.65 W/mK, Tube
- Electrolube Metal Oxide Thermal Grease, 0.9 W/mK
- Electrolube Metal Oxide Thermal Adhesive, 1.8 W/mK











