Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V Control

Subtotal (1 unit)*

$125.00

(exc. GST)

$137.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.00

*price indicative

RS Stock No.:
601-829
Mfr. Part No.:
F040337/ GQ-25-24-D-1-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

25A

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Control Voltage

3

Maximum Control Voltage

32V

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Length

11mm

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran compact single-phase solid-state relay is engineered for high-performance control in demanding industrial environments. Ideal for applications such as packaging machinery and industrial ovens, it harnesses zero-crossing technology to ensure smooth operation and prolonged device life. The relay can handle nominal current ratings up to 25A and offers a broad control voltage range, making it a versatile addition to your control systems. Designed to withstand adverse conditions, its robust build and high isolation rating ensure reliability and safety in critical operations.

Compact design makes installation straightforward in tight spaces.

Zero-crossing switching reduces electromagnetic interference.

High-speed operation caters to a wide variety of applications.

Designed for high thermal dissipation with optional heat sink.

Designed to operate efficiently under a maximum ambient temperature of 80°C.

Meets stringent safety standards for industrial use.

Integrated LED indicator provides clear operational feedback.

Effective for both resistive and inductive loads without performance degradation.

IP20 protection level keeps internal components safe from dust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy