Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 260V ac Control

Subtotal (1 unit)*

$156.87

(exc. GST)

$172.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.87

*price indicative

RS Stock No.:
601-817
Mfr. Part No.:
F036947/ GQ-15-24-A-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

15A

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Load Voltage

40V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, File E243386, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran single-phase solid state relay offers exceptional performance and reliability for a variety of industrial applications. Designed to provide zero crossing switching, it ensures smooth operation while minimising electrical noise. Capable of handling substantial loads, it features robust protection against overload and overvoltage, making it suitable for demanding environments. With its efficiency in controlling heating processes and other resistive loads, this relay meets the highest standards for safety and durability, providing peace of mind to users. The combination of advanced technology and straightforward installation mechanics allows for seamless integration into existing systems, available with multiple connector options for versatility.

Zero crossing relay technology enhances operational efficiency.

Durable construction with an IP20 protection level for reliability.

Green LED indicator signals active control input, improving visibility.

Excellent thermal management capabilities ensure long-lasting performance.

Versatile control voltage range accommodates different application needs.

Designed for heavy-duty industrial applications, meeting strict performance standards.

Simple installation process minimises downtime and increases productivity.

Optimised for high-speed switching, providing rapid response in control applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy