Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V Control
- RS Stock No.:
- 601-838
- Mfr. Part No.:
- GQ-25-24-D-1-1
- Brand:
- Gefran
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$112.75
(exc. GST)
$124.02
(inc. GST)
- RS Stock No.:
- 601-838
- Mfr. Part No.:
- GQ-25-24-D-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3 | |
| Maximum Control Voltage | 32V | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, File E243386, EN61010-1, EN61000-6-4, EN61000-6-2 | |
| Length | 11mm | |
| Width | 13mm | |
| Capacitance | 8pF | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3 | ||
Maximum Control Voltage 32V | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, File E243386, EN61010-1, EN61000-6-4, EN61000-6-2 | ||
Length 11mm | ||
Width 13mm | ||
Capacitance 8pF | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series single-phase solid-state relay is engineered for reliable performance in diverse industrial applications, offering unparalleled control over alternating current loads. This model facilitates zero-cross switching, enhancing the longevity of equipment while ensuring electrical safety and efficiency. Its compact design and robust features make it an ideal choice for environments such as thermoforming and plastic extrusion lines. By utilizing advanced technology, this relay ensures rapid switching times, making it perfect for demanding operational conditions. Built with a high level of isolation and protection capabilities, the relay is designed to endure high transitory applications, delivering durability and peace of mind for engineers seeking seamless integration within control systems.
Utilises zero crossing technology to prevent electrical noise.
Designed specifically for resistive, inductive, and capacitive loads.
Offers high operational reliability under varied temperature conditions.
Includes protective features that ensure operational safety.
Optimised for high switching speeds to enhance system responsiveness.
Compact form factor allows for easy installation in confined spaces.
Constructed to withstand significant electrical transients.
Provides clear LED indicators for operational status.
Backed by compliance to stringent safety and EMC standards.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control

